- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8121SD2AGE
Littelfuse / C&K
8121SD2AGE
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8121SD2AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8121SD2AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 26.55 x 6.86 mm
Product Guides
+
Frequently Asked Questions
Is 8121SD2AGE RoHS compliant?
Yes, 8121SD2AGE is RoHS compliant.
What is the lead time for 8121SD2AGE?
The standard lead time for 8121SD2AGE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
20
$18.00
25
$17.96
40
$17.91
80
$11.03
120
$8.73
160 +
$8.56
Click for Quote
Log in
to unlock special pricing