- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8121MD9AGE
8121MD9AGE
Littelfuse/C&K
The 8121MD9AGE is an SPDT snap-acting momentary pushbutton switch with a 1 Amp contact rating, right-angle PC thru-hole termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The 8121MD9AGE is an SPDT snap-acting momentary pushbutton switch with a 1 Amp contact rating, right-angle PC thru-hole terminations, and an epoxy seal.
Search Keywords: 8121MD9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8121MD9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 27.59 x 6.86 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.97
40
$8.33
80
$8.21
120
$8.15
280
$7.99
520
$7.89
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing