Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8121J84ZGE33

Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8121J84ZGE33
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8121J84ZGE33
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 27.94 x 15.62 x 22.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8121J84ZGE33 RoHS compliant?
Yes, 8121J84ZGE33 is RoHS compliant.
What is the lead time for 8121J84ZGE33?
The standard lead time for 8121J84ZGE33 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 18
Stock lot only:
12
Minimum Order Quantity:
18
Order Increment:
18
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.039
18
$5.490
36
$5.400
108
$5.280
252
$5.060
504
$3.900
1,008
$3.850
2,502
$3.350
5,004 +
$3.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!