Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8121J83ZGE22

Snap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Snap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28V
Search Keywords: 8121J83ZGE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8121J83ZGE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Flush Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8121J83ZGE22 RoHS compliant?
Yes, 8121J83ZGE22 is RoHS compliant.
What is the lead time for 8121J83ZGE22?
The standard lead time for 8121J83ZGE22 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 619
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.65
100
$8.87
250
$8.85
600
$8.82
1,200
$8.80
1,800
$8.78
2,400 +
$8.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!