- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 801801000
Littelfuse / C&K
801801000
The 801801000 is a white nylon cap with a gloss finish, designed for 0.120-inch diameter plungers on pushbutton switches.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The 801801000 is a white nylon cap with a gloss finish, designed for 0.120-inch diameter plungers on pushbutton switches.
Search Keywords: 801801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:801801000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Round Cap
-
Switch Type:Push Button Switch
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 801801000 RoHS compliant?
Yes, 801801000 is RoHS compliant.
What is the lead time for 801801000?
The standard lead time for 801801000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,952
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$0.8699
500
$0.5816
1,000
$0.5289
2,500
$0.5158
5,000
$0.4981
7,500
$0.4969
10,000
$0.4956
15,000 +
$0.4944
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT