Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

798202263

Switch Access Square Cap Push Button Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Access Square Cap Push Button Switch
Search Keywords: 798202263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 798202263
Alias/AKA: 7982.03.000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Square Cap
Switch Type: Push Button Switch
Color: Black
Thread Size: 1/4-40
Finish: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 798202263 RoHS compliant?
Yes, 798202263 is RoHS compliant.
What is the lead time for 798202263?
The standard lead time for 798202263 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,809
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.032
100
$0.934
250
$0.659
500
$0.658
1,000
$0.564
1,500
$0.551
2,000 +
$0.533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!