- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 775200201
Littelfuse / C&K
775200201
Switch Access Push Button Switch Mounting Nut
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:775200201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:741533
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Mounting Nut
-
Switch Type:Push Button Switch
-
Color:Nickel
-
Thread Size:1/4-40
-
Finish:Nickel