- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 753-0000-001
Littelfuse / C&K
753-0000-001
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 753-0000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | SPDT |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.01 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | PC Pins |
| Total Travel: | <=3 mm |
| Dimension: | 17.3 x 12.3 x 8.4 mm |
| Operating Force: | 1.5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |