- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 752010-6000
Littelfuse / C&K
752010-6000
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: 7520106000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:752010-6000
-
Alias/AKA:SET2LBKRDGNAUEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.1 x 17.3 x 14.3 mm
-
Actuator Style:Wide Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Red/Green
Product Guides
+
Frequently Asked Questions
Is 752010-6000 RoHS compliant?
Yes, 752010-6000 is RoHS compliant.
What is the lead time for 752010-6000?
The standard lead time for 752010-6000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$26.89
25
$25.58
50
$24.24
100
$21.76
140
$20.61
280
$19.47
420
$19.38
560 +
$19.28
Click for Quote
Log in
to unlock special pricing