- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 752-0000-001
Littelfuse / C&K
752-0000-001
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:752-0000-001
-
Alias/AKA:SERUAUEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.3 x 12.3 x 8.4 mm
-
Actuator Style:N/A
-
Operating Force:1.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R