Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

750010-5005

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: 7500105005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 750010-5005
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Pole Throw Configuration: SPDT
Body Orientation: Straight
Maximum Current Rating: 0.01 A
Mounting: Through Hole
Switch Configuration: N.O./N.C.
Terminal Type: PC Pins
Total Travel: <=3 mm
Dimension: 17.1 x 17.3 x 14.3 mm
Actuator Style: Wide Button
Operating Force: 1.5 N
Illumination Type: LED
Illumination Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 750010-5005 RoHS compliant?
Yes, 750010-5005 is RoHS compliant.
What is the lead time for 750010-5005?
The standard lead time for 750010-5005 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.39
25
$8.51
70
$8.13
140
$7.78
280
$7.46
560
$7.26
1,050 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!