Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

750010-5000

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords: 7500105000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    750010-5000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Pole Throw Configuration:
    SPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O./N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    <=3 mm
  • Dimension:
    17.1 x 17.3 x 14.3 mm
  • Actuator Style:
    Wide Button
  • Operating Force:
    1.5 N
  • Illumination Type:
    LED
  • Illumination Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 750010-5000?
The recommended replacement for 750010-5000 is SETLBKRDAUOA from Littelfuse / C&K, available from OnlineComponents.com.
Is 750010-5000 RoHS compliant?
Yes, 750010-5000 is RoHS compliant.
What is the lead time for 750010-5000?
The standard lead time for 750010-5000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.82
25
$7.17
70
$6.85
140
$6.65
280
$6.29
560
$6.12
1,050
$6.10
2,520 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!