- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 750010-2003
750010-2003
Littelfuse/C&K
A microminiature SPDT key switch designed for high-reliability, low-level switching applications.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A microminiature SPDT key switch designed for high-reliability, low-level switching applications.
Search Keywords: 7500102003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:750010-2003
-
Alias/AKA:SERLBKRD7.62AUOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O./N.C.
-
Terminal Type:PC Pins
-
Total Travel:<=3 mm
-
Dimension:17.5 x 12.3 x 14.3 mm
-
Actuator Style:Narrow Button
-
Operating Force:1.5 N
-
Illumination Type:LED
-
Illumination Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$6.57
50
$6.48
100
$6.38
300
$6.23
500
$6.16
1,000 +
$6.07
Click for Quote
Log in
to unlock special pricing