- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7415LYCQE
7415LYCQE
Littelfuse/C&K
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7415LYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7415LYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$73.00
1,000
$37.29
1,500
$25.38
2,000 +
$24.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments