- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7415L41YCQE2
7415L41YCQE2
Littelfuse/C&K
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .531" Black Lever Handle w/ Cap - PCB Pin - 1/4-40 Bushing - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 4P (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .531" Black Lever Handle w/ Cap - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7415L41YCQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7415L41YCQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DP3T
-
Switch Configuration:Mom ON Mom
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7mm x 21.59mm x 34.47 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
500
$59.67
1,000
$30.48
1,500
$20.75
2,000 +
$20.33
Click for Quote
Log in
to unlock special pricing