Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7413T1CGE

Miniature Toggle Switch - 4P (On-On-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - 4P (On-On-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7413T1CGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7413T1CGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: On On (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 21.59 x 36.35 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7413T1CGE RoHS compliant?
Yes, 7413T1CGE is RoHS compliant.
What is the lead time for 7413T1CGE?
The standard lead time for 7413T1CGE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
48 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$58.13
13
$57.26
25
$36.65
38
$28.63
50 +
$28.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!