Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7411T1CWV8QE

Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7411T1CWV8QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7411T1CWV8QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 21.59 x 48.47 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7411T1CWV8QE RoHS compliant?
Yes, 7411T1CWV8QE is RoHS compliant.
What is the lead time for 7411T1CWV8QE?
The standard lead time for 7411T1CWV8QE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
48 Weeks can ship 10/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.36
5
$68.32
10
$67.29
18
$66.28
36
$40.79
54
$32.29
72 +
$31.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!