Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7411K9ZQE

Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7411K9ZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7411K9ZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Locking Lever
Thread Size: N/R
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 21.59 x 40.87 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7411K9ZQE RoHS compliant?
Yes, 7411K9ZQE is RoHS compliant.
What is the lead time for 7411K9ZQE?
The standard lead time for 7411K9ZQE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks can ship 10/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$35.44
25
$27.64
38
$25.46
50 +
$24.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!