- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7411K2AV2QE
7411K2AV2QE
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Vertical 90° PCB Pin - No Thread Bushin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7411K2AV2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7411K2AV2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:21.59 x 48.74 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
20
$56.52
40
$34.78
60
$27.53
80 +
$26.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments