Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7411J60V4QE1

Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - White Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7411J60V4QE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7411J60V4QE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Mounting: Bracket Mount/Through Hole13826
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: ON ON ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Lever13800
Actuator Color: White13798
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7411J60V4QE1 RoHS compliant?
Yes, 7411J60V4QE1 is RoHS compliant.
What is the lead time for 7411J60V4QE1?
The standard lead time for 7411J60V4QE1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
48 Weeks can ship 10/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18
$52.95
36
$32.59
54
$25.80
72 +
$25.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!