- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7411J21Z3QE22
7411J21Z3QE22
Littelfuse/C&K
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Quick Connect - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Quick Connect - Epoxy Seal
Search Keywords: 7411J21Z3QE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7411J21Z3QE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:ON ON ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
13
$38.11
25
$29.72
38
$27.38
50 +
$26.83
Click for Quote
Log in
to unlock special pricing