Available Replacements
ROHs 등가
7411J1V4SE2 7411J1V4SE2 Littelfuse / C&K
7411J1V4SE2

Littelfuse / C&K

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7411J1V4ME2

Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7411J1V4ME2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7411J1V4ME2
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Long Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7411J1V4ME2 RoHS compliant?
No, 7411J1V4ME2 is not RoHS compliant.
What is the lead time for 7411J1V4ME2?
The standard lead time for 7411J1V4ME2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$41.83
25
$41.20
50
$40.59
125
$39.98
250
$21.10
375
$14.51
500 +
$14.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!