- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7408SYW3QE
7408SYW3QE
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Miniature Toggle Switch - 4P (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7408SYW3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7408SYW3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$54.03
10
$53.22
18
$52.43
36
$32.26
54
$25.54
72 +
$25.03
Click for Quote
Log in
to unlock special pricing