- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7408SYCBE
7408SYCBE
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-None-Mom) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Miniature Toggle Switch - 4P (On-None-Mom) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7408SYCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7408SYCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
3
$27.12
14
$26.62
27
$26.12
50
$25.11
100
$20.04
250
$18.66
500 +
$16.43
Click for Quote
Log in
to unlock special pricing