- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7408P3YZBI
Littelfuse / C&K
7408P3YZBI
Miniature Toggle Switch - 4P (On-None-Mom) - 0.4VA@20V - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7408P3YZBI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
-
This product is discontinued, but still in stock.