- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7405P3YZGI
7405P3YZGI
Littelfuse/C&K
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Potted
Search Keywords: 7405P3YZGI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7405P3YZGI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
500
48 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1
$75.07
100
$74.88
250
$74.69
500
$74.51
1,000
$38.06
1,500
$25.91
2,000 +
$25.39
Click for Quote
Log in
to unlock special pricing