- Home ›
- All Products›
- 7405J5ZBE3
7405J5ZBE3
Littelfuse/C&K
Rocker Switch - 4P Mom-Off-Mom - 0.4VA@20V - Red Concave - Solder Lug - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 4P Mom-Off-Mom - 0.4VA@20V - Red Concave - Solder Lug - Epoxy Seal
Search Keywords: 7405J5ZBE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7405J5ZBE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$22.99
25
$17.93
38
$16.52
50 +
$16.19
Click for Quote
Log in
to unlock special pricing