- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7403K12W1GE
7403K12W1GE
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal
Search Keywords: 7403K12W1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7403K12W1GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 21.59 x 62.12 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
18
$54.26
36
$33.39
54
$26.43
72 +
$25.91
Click for Quote
Log in
to unlock special pricing