- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7401K12AV2BE3
Littelfuse / C&K
7401K12AV2BE3
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .732" Red Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - E ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7401K12AV2BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:21.59 x 49.45 x 12.7 mm
-
Operating Temperature:-30 to 85 °C