- Home ›
- All Products›
- 7401J1ZQE1
Littelfuse / C&K
7401J1ZQE1
Rocker Switch - 4P On-None-On - 5A@120VAC/2A@250VAC - White .531" Long Rocker - Solder Lug - Epoxy Seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7401J1ZQE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |