- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7401J11WQE22
7401J11WQE22
Littelfuse/C&K
Rocker Switch - 4P On-None-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Wire Wrap - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - 4P On-None-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Wire Wrap - Epoxy Seal
Search Keywords: 7401J11WQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7401J11WQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Wire Wrap13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$44.26
5
$43.60
10
$42.95
18
$42.30
36
$26.03
54
$20.61
72 +
$20.20
Click for Quote
Log in
to unlock special pricing