- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7307K12W3QE
7307K12W3QE
Littelfuse/C&K
Miniature Toggle Switch - 3P (On-Off-Mom) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - 3P (On-Off-Mom) - 5A@120VAC/2A@250VAC - .732" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal
Search Keywords: 7307K12W3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7307K12W3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 16.51 x 48.44 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.51
36
$10.68
72
$10.53
108
$10.45
252
$10.24
504
$10.11
1,008 +
$10.05
Click for Quote
Log in
to unlock special pricing