- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7305P1YABE
7305P1YABE
Littelfuse/C&K
Miniature Toggle Switch - 3P (Mom-Off-Mom) - 0.4VA@20V - .840" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - 3P (Mom-Off-Mom) - 0.4VA@20V - .840" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7305P1YABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7305P1YABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 52.83 x 16.51 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
MOQ for out of Stock Qty:
20
48 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$39.03
5
$37.67
10
$34.14
20
$33.96
40
$25.41
60
$25.29
80 +
$25.16
Click for Quote
Log in
to unlock special pricing