- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7303L41YZQE2
Littelfuse / C&K
7303L41YZQE2
Miniature Toggle Switch - 3P (On-Off-On) - 5A@120VAC/2A@250VAC - .531" Black Lever Handle w/ Cap - Solder Lug - 1/4-40 Bushing ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7303L41YZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 36.86 mm
-
Operating Temperature:-30 to 85 °C