- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7303J21ZQI22
7303J21ZQI22
Littelfuse/C&K
Rocker Switch - 3P On-Off-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Solder Lug - Epoxy Potted
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3P On-Off-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Solder Lug - Epoxy Potted
Search Keywords: 7303J21ZQI22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7303J21ZQI22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON OFF ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$45.09
50
$27.75
75
$21.97
100 +
$21.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT