- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301SYW3BE
7301SYW3BE
Littelfuse/C&K
A 3P On-None-On miniature toggle switch with gold contacts and wire wrap terminations.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A 3P On-None-On miniature toggle switch with gold contacts and wire wrap terminations.
Search Keywords: 7301SYW3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301SYW3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 16.51 x 40.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
5
48 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
5
$11.27
36
$10.46
72
$10.31
108
$10.24
252
$10.03
504
$9.90
1,008 +
$9.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT