Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7301SYCQE

Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7301SYCQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7301SYCQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: ON None ON14118
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever14088
Mounting: PC Mount with Threads14108
Thread Size: 1/4-4014120
Body Orientation: Straight14091
Terminal Type: PC Pins14119
Dimension: 12.7mm x 16.51mm x 31.6514112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7301SYCQE RoHS compliant?
Yes, 7301SYCQE is RoHS compliant.
What is the lead time for 7301SYCQE?
The standard lead time for 7301SYCQE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 989
Can Ship immediately
Minimum Order Quantity:
5
48 Weeks can ship 10/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.33
10
$16.14
25
$15.82
50
$15.51
100
$15.36
300
$15.20
500 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!