- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301MPDCBE
7301MPDCBE
Littelfuse/C&K
Miniature Toggle Switch - 3P (On-None-On) - 0.4VA@20V - .200" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
データシート アクセサリー Notify Me
RoHS遵守
BULK 包装
Certificate of Compliance Guarantee
説明
+
Miniature Toggle Switch - 3P (On-None-On) - 0.4VA@20V - .200" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7301MPDCBE
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Littelfuse/C&K
-
部品番号:7301MPDCBE
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
サプライヤー標準パック:
100 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 16.51 x 26.06 mm
-
Operating Temperature:-30 to 85 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
96
Ships today, if you order in
48 Weeks
出荷できます
4/20/27
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$16.62
5
$16.05
10
$15.67
25
$15.43
50
$15.21
100
$14.80
300 +
$14.61
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT