Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7301K2ZQE

A 3PDT miniature toggle switch featuring an On-None-On function, a locking lever actuator, and solder lug terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A 3PDT miniature toggle switch featuring an On-None-On function, a locking lever actuator, and solder lug terminals.
Search Keywords: 7301K2ZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7301K2ZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 16.51 x 40.87 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7301K2ZQE RoHS compliant?
Yes, 7301K2ZQE is RoHS compliant.
What is the lead time for 7301K2ZQE?
The standard lead time for 7301K2ZQE is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Ships today, if you order in
MOQ for out of Stock Qty:
100
48 Weeks can ship 10/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.86
25
$25.92
50
$24.45
100
$23.38
200
$22.03
300
$21.97
400 +
$21.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!