- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301K12ZBE
7301K12ZBE
Littelfuse/C&K
Miniature Toggle Switch - 3P (On-None-On) - 0.4VA@20V - .732" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
Miniature Toggle Switch - 3P (On-None-On) - 0.4VA@20V - .732" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords: 7301K12ZBE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:7301K12ZBE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 41.58 mm
-
Operating Temperature:-30 to 85 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
48 Weeks
Gemi olabilir
5.7.27
PRICE (USD)
MİKTAR
Unit Price
13
$24.49
25
$19.10
38
$17.59
50 +
$17.24
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için