- Home ›
- All Products›
- 7301J2CBE2
7301J2CBE2
Littelfuse/C&K
Rocker Switch - 3P On-None-On - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3P On-None-On - 0.4VA@20V - Black Lever - PCB Pin - Epoxy Seal
Search Keywords: 7301J2CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301J2CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$22.59
25
$17.62
38
$16.23
50 +
$15.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments