- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7301J1ZQE2
7301J1ZQE2
Littelfuse/C&K
The 7301J1ZQE2 is a 3PDT miniature rocker switch with an On-None-On function, solder lug terminals, and silver contacts.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 7301J1ZQE2 is a 3PDT miniature rocker switch with an On-None-On function, solder lug terminals, and silver contacts.
Search Keywords: 7301J1ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301J1ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$31.18
10
$31.10
25
$31.02
50
$19.09
75
$15.11
100 +
$14.81
Click for Quote
Log in
to unlock special pricing