- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7301J1V2QE2
Littelfuse / C&K
7301J1V2QE2
A 3PDT miniature rocker switch with an On-None-On function, silver contacts, and an epoxy seal.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
A 3PDT miniature rocker switch with an On-None-On function, silver contacts, and an epoxy seal.
Search Keywords: 7301J1V2QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7301J1V2QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7301J1V2QE2 RoHS compliant?
Yes, 7301J1V2QE2 is RoHS compliant.
What is the lead time for 7301J1V2QE2?
The standard lead time for 7301J1V2QE2 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
48 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
5
$26.64
10
$23.27
20
$21.76
40
$21.08
60
$20.21
80 +
$20.01
Click for Quote
Log in
to unlock special pricing