- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7301J1CQE2
7301J1CQE2
Littelfuse/C&K
Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 3P On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7301J1CQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7301J1CQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole13826
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$21.40
25
$16.69
38
$15.38
50 +
$15.07
Click for Quote
Log in
to unlock special pricing