- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7215SPDCBE
Littelfuse / C&K
7215SPDCBE
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .420" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .420" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7215SPDCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7215SPDCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 7215SPDCBE RoHS compliant?
Yes, 7215SPDCBE is RoHS compliant.
What is the lead time for 7215SPDCBE?
The standard lead time for 7215SPDCBE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$15.68
25
$14.21
50
$13.57
100
$12.99
250
$12.46
500
$9.13
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing