Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7215P3Y1V7QE

Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bus ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/20/2026
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7215P3Y1V7QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7215P3Y1V7QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P3T (SP3T)
Switch Configuration: (On) On (On)
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Flat Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 11.43 x 38.56 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7215P3Y1V7QE discontinued?
Yes, 7215P3Y1V7QE from Littelfuse / C-K is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7215P3Y1V7QE RoHS compliant?
Yes, 7215P3Y1V7QE is RoHS compliant.
What is the lead time for 7215P3Y1V7QE?
The standard lead time for 7215P3Y1V7QE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 11/20/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
15 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$32.80
40
$20.18
60
$15.98
80 +
$15.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!