- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7215MPDCGE
7215MPDCGE
Littelfuse/C&K
Toggle Switch - DP3T - Mom-On-Mom - 0.4VA, 20VAC/DC - 6.86mm Anti-Rotation Actuator - Non-Illuminated - 1/4-40 Bushing Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DP3T - Mom-On-Mom - 0.4VA, 20VAC/DC - 6.86mm Anti-Rotation Actuator - Non-Illuminated - 1/4-40 Bushing Thread - PC Pin - Panel Mount.
Search Keywords: 7215MPDCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7215MPDCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/27/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$21.89
10
$19.13
25
$17.89
50
$17.32
75
$16.61
100 +
$16.45
Click for Quote
Log in
to unlock special pricing