- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7215MD9ABE
Littelfuse / C&K
7215MD9ABE
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - DP (Mom-On-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7215MD9ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7215MD9ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 7215MD9ABE RoHS compliant?
Yes, 7215MD9ABE is RoHS compliant.
What is the lead time for 7215MD9ABE?
The standard lead time for 7215MD9ABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
20
$17.65
40
$13.24
60
$12.36
80 +
$12.11
Click for Quote
Log in
to unlock special pricing