- Home ›
- All Products›
- 7215J2WBE1
7215J2WBE1
Littelfuse/C&K
Rocker Switch - DP Mom-On-Mom - 0.4VA@20V - White Lever - Wire Wrap - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DP Mom-On-Mom - 0.4VA@20V - White Lever - Wire Wrap - Epoxy Seal
Search Keywords: 7215J2WBE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7215J2WBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
18
$19.68
36
$14.76
54
$13.77
72 +
$13.50
Click for Quote
Log in
to unlock special pricing