- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7215J2W3QE3
Littelfuse / C&K
7215J2W3QE3
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Red Lever - Wire Wrap - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Rocker Switch - DP Mom-On-Mom - 5A@120VAC/2A@250VAC - Red Lever - Wire Wrap - Epoxy Seal
Search Keywords: 7215J2W3QE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7215J2W3QE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) On (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Red13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Wire Wrap13841
-
Body Orientation:Straight13804
Product Guides
+
Frequently Asked Questions
Is 7215J2W3QE3 RoHS compliant?
Yes, 7215J2W3QE3 is RoHS compliant.
What is the lead time for 7215J2W3QE3?
The standard lead time for 7215J2W3QE3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
18
$19.74
36
$14.80
54
$13.82
72 +
$13.54
Click for Quote
Log in
to unlock special pricing